B32923U4684M000

EPCOS / TDK
871-B32923U4684M000
B32923U4684M000

Mfr.:

Description:
Safety Capacitors X2 350Vac compact, THB, 680nF 20% LS22,5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,076

Stock:
1,076 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.01 $3.01
$2.08 $20.80
$1.77 $88.50
$1.54 $154.00
$1.31 $707.40
$1.22 $1,317.60
$1.20 $2,592.00
$1.02 $10,465.20

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.68 uF
X2
350 VAC
Through Hole
22.5 mm (0.886 in)
26.5 mm
10.5 mm
Safety Film Capacitors
20 %
2 Pin
- 40 C
+ 110 C
18.5 mm
B3292*U/V - X2 350Vac
Bulk
Brand: EPCOS / TDK
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 540
Type: EMI Supression Capacitor
Part # Aliases: B32923U4684M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250020
ECCN:
EAR99