B32672L8682J

EPCOS / TDK
871-B32672L8682J

B32672L8682J

Mfr.:

Description:
Film Capacitors Film Cap 6,8NF 5% 700VAC MKP BOXED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,022

Stock:

4,022 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.514 $5.14
$0.467 $46.70
$0.386 $193.00
$0.36 $360.00
$0.317 $1,585.00
$0.311 $7,775.00

Product Attribute Attribute Value
TDK
Product Category: Film Capacitors
RoHS:  
6800 pF
2 kVDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
6 mm (0.236 in)
AC and Pulse Film Capacitors
700 VAC
5 %
2 Pin
11 mm (0.433 in)
Straight
- 55 C
+ 110 C
B32672L
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 6.8 nF
Capacitance - uF: 0.0068 uF
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Film Capacitors
Part # Aliases: B32672L8682J000
Unit Weight: 50 g