B32653A6474J189

Images are for reference only
See Product Specifications
See Product Specifications
871-B32653A6474J189
B32653A6474J189
B32653A6474J189
Mfr.:
EPCOS / TDK
Description:
Film Capacitors FILM CAP MKP BOX 0.47uF 5% 630Vdc LS 22.5mm
Film Capacitors FILM CAP MKP BOX 0.47uF 5% 630Vdc LS 22.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead-Time:
-
21 Weeks Estimated factory production time.
This Product Ships FREE
Pricing (CAD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Reel (Order in multiples of 350) | ||
$1.32 | $1,848.00 |
Alternative Packaging
Similar Products
Datasheet
Models
Technical Resources
- CAHTS:
- 8532250000
- CNHTS:
- 8532259000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99