B32652A6224K

EPCOS / TDK
871-B32652A6224K

B32652A6224K

Mfr.:

Description:
Film Capacitors 0.22uF 630volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,071

Stock:

3,071 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$0.819 $8.19
$0.75 $75.00
$0.622 $311.00
$0.58 $580.00
$0.532 $1,330.00
$0.502 $2,510.00
$0.486 $4,860.00
$0.476 $11,900.00

Product Attribute Attribute Value
TDK
Product Category: Film Capacitors
RoHS:  
0.22 uF
630 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
9 mm (0.354 in)
AC and Pulse Film Capacitors
250 VAC
10 %
2 Pin
17.5 mm (0.689 in)
Straight
- 55 C
+ 100 C
B32652
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Part # Aliases: B32652A6224K000
Unit Weight: 2 g