B32563J3225K000

EPCOS / TDK
871-B32563J3225K000
B32563J3225K000

Mfr.:

Description:
Film Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,530

Stock:
7,530 Can Ship Immediately
Factory Lead-Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.97 $1.97
$1.37 $13.70
$1.32 $132.00
$1.29 $645.00
$1.18 $873.20
$1.13 $3,344.80
$1.12 $5,801.60
$1.03 $10,670.80
25,160 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
2.2 uF
250 VDC
Radial
Polyethylene Terephthalate (PET)
22.5 mm (0.886 in)
24 mm (0.945 in)
8.3 mm (0.327 in)
General Film Capacitors
160 VAC
10 %
2 Pin
11.2 mm (0.441 in)
Straight
- 55 C
+ 105 C
B3256* - MKT SilverCap
Bulk
Brand: EPCOS / TDK
Product Type: Film Capacitors
Factory Pack Quantity: 740
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32563J3225K
Unit Weight: 5.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532250000
CNHTS:
8532259000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99