B32562J3474K000

EPCOS / TDK
871-B32562J3474K
B32562J3474K000

Mfr.:

Description:
Film Capacitors 0.47uF 250volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,742

Stock:
17,742 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.19 $1.19
$0.583 $5.83
$0.536 $53.60
$0.463 $231.50
$0.394 $374.30
$0.36 $1,026.00
$0.349 $1,989.30
$0.321 $3,354.45

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.47 uF
250 VDC
Radial
Polyethylene Terephthalate (PET)
15 mm (0.591 in)
16.5 mm (0.65 in)
5 mm (0.197 in)
General Film Capacitors
160 VAC
10 %
2 Pin
6.7 mm (0.264 in)
Straight
- 55 C
+ 105 C
B3256* - MKT SilverCap
Bulk
Brand: EPCOS / TDK
Product Type: Film Capacitors
Factory Pack Quantity: 950
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32562J3474K
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532250000
CNHTS:
8532259000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99