B32560J1684K000

EPCOS / TDK
871-B32560J1684K
B32560J1684K000

Mfr.:

Description:
Film Capacitors 0.68uF 100volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,111

Stock:
5,111 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.24 $1.24
$0.62 $6.20
$0.468 $46.80
$0.465 $232.50
$0.394 $354.60
$0.38 $1,026.00
$0.363 $1,960.20
$0.352 $3,801.60
$0.346 $8,719.20

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.68 uF
100 VDC
Radial
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
9 mm (0.354 in)
4.2 mm (0.165 in)
General Film Capacitors
63 VAC
10 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Bulk
Brand: EPCOS / TDK
Lead Diameter: 0.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Tradename: SilverCap
Type: Metallized Film Capacitors
Part # Aliases: B32560J1684K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532250000
CNHTS:
8532259000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99