VPS1000-1015-R

EOS Power
242-VPS1000-1015-R
VPS1000-1015-R

Mfr.:

Description:
Power Supplies - Rack Mount POWERSUPPLY,VPS1000-1015-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
24 Weeks Estimated factory production time.
Minimum: 24   Multiples: 12
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$531.43 $12,754.32
60 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
1 kW
85 VAC to 264 VAC, 120 VDC to 390 VDC
1 Output
15 VDC
41.67 A
Medical
241.5 mm
127 mm
41 mm
Brand: EOS Power
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406018
TARIC:
8504409590
ECCN:
EAR99