EN-50HG-S

EMO Systems
126-EN-50HG-S
EN-50HG-S

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1 Gb/s Network Isolator, RJ45 standard, straight, build-in version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 53

Stock:
53 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$344.70 $344.70
$306.22 $3,062.20
$290.07 $7,251.75
$287.97 $14,398.50
100 Quote

Product Attribute Attribute Value Select Attribute
EMO Systems
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Industrial
RJ45
1x1
8P8C
Cat 5e
Flange Mount
Straight
IP40
- 25 C
+ 85 C
Black
User Selectable
EN-50
Bulk
Application: 10/100/1000 Base-T
Brand: EMO Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: A10205
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8535400000
USHTS:
8535400000
TARIC:
8536699099
ECCN:
EAR99