690-W05-260-033

EDAC
587-690-W05-260-033
690-W05-260-033

Mfr.:

Description:
USB Connectors Waterproof MINI USB B Type 5P (F)
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
$9.58 $9.58
$8.76 $87.60
$7.07 $141.40
$6.00 $600.00
$5.83 $1,166.00
$5.46 $2,730.00
$5.27 $5,270.00
$5.13 $10,260.00

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: USB Connectors
RoHS:  
Mini USB Type B Connectors
Brand: EDAC
Product Type: USB Connectors
Series: 690W
Factory Pack Quantity: 100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099

Series 690W Waterproof USB & HDMI Connectors

EDAC Series 690W Waterproof USB and HDMI Connectors use a unique epoxy-sealing process that seals the entire back of the connector rather than at individual pins. This provides complete sealing with a smooth finish and guarantees no water ingress as fully tested to IP67 standards. The 690W waterproof USB and HDMI connectors are compatible with asynchronous and isochronous data transfer methods with a communication speed of 1.2Mbps or 480Mbps. These EDAC E-seal waterproof connectors come in standard USB Type-A, micro USB, mini USB Type-B, and HDMI Type-A variants.