690-W04-260-013

EDAC
587-690-W04-260-013
690-W04-260-013

Mfr.:

Description:
USB Connectors Waterproof USB "A" type 4P (M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 75

Stock:
75 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.71 $18.71
$17.19 $343.80
$16.82 $841.00
$10.57 $1,057.00

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Plug (Male)
Solder
4 Contact
1 Port
1 A
30 V
Straight
Cable Mount
IP67
Bulk
Brand: EDAC
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Color: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: 690W
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: USB Connectors
Unit Weight: 1.685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Series 690W Waterproof USB & HDMI Connectors

EDAC Series 690W Waterproof USB and HDMI Connectors use a unique epoxy-sealing process that seals the entire back of the connector rather than at individual pins. This provides complete sealing with a smooth finish and guarantees no water ingress as fully tested to IP67 standards. The 690W waterproof USB and HDMI connectors are compatible with asynchronous and isochronous data transfer methods with a communication speed of 1.2Mbps or 480Mbps. These EDAC E-seal waterproof connectors come in standard USB Type-A, micro USB, mini USB Type-B, and HDMI Type-A variants.

D-Sub Waterproof Connectors

EDAC D-Sub Waterproof Connectors are constructed with PBT thermoplastic, are 30% glass filled, are steel and nickel plated, with silicone o-rings, and an epoxy sealant. EDAC Waterproof Connectors are UL 94V-0 and IP67 rated as per IEC60529.