ECXV-P35C2M-320.000
See Product Specifications
Mfr.:
Description:
VCXO Oscillators 320.000MHz 3.3V 25ppm-20C +70C
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
10 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $11.87 | $11.87 | |
| $9.84 | $98.40 | |
| $9.25 | $185.00 | |
| $9.05 | $452.50 | |
| $8.82 | $882.00 | |
| $8.59 | $1,718.00 | |
| $8.37 | $4,185.00 | |
| $8.31 | $8,310.00 |
Similar Products
Datasheet
Certificates
Models
- CAHTS:
- 8541600020
- CNHTS:
- 8541600000
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Canada
