ECXV-L37C2M-200.000

ECS
520-ECXVL37C2M200
ECXV-L37C2M-200.000

Mfr.:

Description:
VCXO Oscillators 200.000MHz 3.3V 25ppm-20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.98 $10.98
$9.10 $91.00
$8.40 $168.00
$8.34 $417.00
$8.17 $817.00
$8.00 $1,600.00
$7.86 $3,930.00
$7.78 $7,780.00
$7.74 $15,480.00

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: VCXO Oscillators
RoHS:  
VCXO
7 mm x 5 mm
200 MHz
25 PPM
2.97 V
3.63 V
LVDS
SMD/SMT
- 20 C
+ 70 C
7 mm
1.7 mm
5 mm
ECXV-L
Tray
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 20 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 10
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
CNHTS:
8541600000
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99