ECXV-L37C2M-155.520

ECS
520-ECXVL37C2M155.52
ECXV-L37C2M-155.520

Mfr.:

Description:
VCXO Oscillators 155.520MHz 3.3V 25ppm-20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.98 $10.98
$9.16 $91.60
$8.47 $169.40
$8.40 $420.00
$8.23 $823.00
$8.07 $1,614.00
$7.92 $3,960.00
$7.83 $7,830.00
$7.77 $15,540.00

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: VCXO Oscillators
RoHS:  
VCXO
7 mm x 5 mm
155.52 MHz
25 PPM
2.97 V
3.63 V
LVDS
SMD/SMT
- 20 C
+ 70 C
7 mm
1.7 mm
5 mm
ECXV-L
Tray
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 20 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 10
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
CNHTS:
8541600000
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99