ECS-MPIL0630-1R5MC

ECS
520-MPIL0630-1R5MC

ECS-MPIL0630-1R5MC

Mfr.:

Description:
Power Inductors - SMD 1.5uH +/-20% 14A Iron Core Shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,520

Stock:

4,520 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.427 $0.43
$0.424 $4.24
Full Reel (Order in multiples of 1500)
$0.407 $610.50
$0.355 $3,195.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
ECS
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
1.5 uH
20 %
14 A
12.1 mOhms
- 55 C
+ 125 C
Standard
7.4 mm
6.6 mm
3 mm
Iron
ECS-MPIL0530
Reel
Cut Tape
MouseReel
Application: Power
Brand: ECS
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1.285 g