ECS-80-18-5PXDS-TR

ECS
520-ECS80185PXDSTR
ECS-80-18-5PXDS-TR

Mfr.:

Description:
Crystals CRYSTAL 8.0000MHZ 18PF SMD,CSM-7X,+/-100ppm,+/-30ppm,18pF,60 Ohm,Fundamental,-40C - 125C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 808

Stock:
808 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.851 $8.51
$0.808 $20.20
$0.733 $73.30
$0.696 $174.00
$0.662 $331.00
Full Reel (Order in multiples of 1000)
$0.574 $574.00
$0.546 $1,092.00
$0.482 $2,410.00

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
8 MHz
18 pF
30 PPM
100 PPM
11.4 mm x 4.8 mm
- 40 C
+ 125 C
SMD/SMT
60 Ohms
500 uW
11.4 mm
4.8 mm
4.3 mm
CSM-7X
Reel
Cut Tape
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Cost SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99

CSM-7X SMD Quartz Crystals

ECS CSM-7X SMD Quartz Crystals are low-profile, cost-effective modules with an industry-standard footprint. The CSM-7X has a case height of 4.3mm maximum in a resistance weld metal package. The series operates in a temperature range of -10°C to +70°C and has a frequency range of 3.57MHz to 70MHz. ECS CSM-7X SMD Quartz Crystals are lead free and RoHS compliant.