ECS-250-18-5PXDN-TR
See Product Specifications
Mfr.:
Description:
Crystals 25.00MHz 18pF 100 ppm -40 C +85C
In Stock: 6,615
-
Stock:
-
6,615 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.791 | $0.79 | |
| $0.691 | $6.91 | |
| $0.626 | $15.65 | |
| $0.601 | $60.10 | |
| $0.569 | $142.25 | |
| $0.538 | $269.00 | |
| Full Reel (Order in multiples of 1000) | ||
| $0.479 | $479.00 | |
| $0.429 | $858.00 | |
| $0.415 | $2,075.00 | |
Datasheet
Certificates
Models
- CAHTS:
- 8541600020
- CNHTS:
- 8541600000
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Canada
