ECS-250-18-5PLX-GN-TR
See Product Specifications
Mfr.:
Description:
Crystals 25MHz 18pF -40C +85C
In Stock: 496
-
Stock:
-
496 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.744 | $0.74 | |
| $0.637 | $6.37 | |
| $0.605 | $15.13 | |
| $0.549 | $54.90 | |
| $0.521 | $130.25 | |
| $0.468 | $234.00 | |
| Full Reel (Order in multiples of 1000) | ||
| $0.459 | $459.00 | |
| $0.44 | $880.00 | |
| $0.415 | $2,075.00 | |
Datasheet
Certificates
Models
- CAHTS:
- 8541600020
- CNHTS:
- 8541600000
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Canada
