ECS-240-8-36CKM-TR

Images are for reference only
See Product Specifications
See Product Specifications
520-ECS-240-8-36CKM
ECS-240-8-36CKM-TR
ECS-240-8-36CKM-TR
Mfr.:
ECS
Description:
Crystals 24MHz 10ppm
Crystals 24MHz 10ppm
Datasheet:
In Stock: 7,382
-
Stock:
-
7,382 Can Ship ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead-Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.793 | $0.79 | |
$0.686 | $6.86 | |
$0.622 | $31.10 | |
$0.596 | $59.60 | |
$0.541 | $270.50 | |
Full Reel (Order in multiples of 1000) | ||
$0.517 | $517.00 | |
$0.514 | $1,028.00 |
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.49
Min:
1
Datasheet
Certificates
Models
- CAHTS:
- 8541600020
- CNHTS:
- 8541600000
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99