ECS-240-20-5PXDN-TR

ECS
520-CSM2400-20DN-X
ECS-240-20-5PXDN-TR

Mfr.:

Description:
Crystals 24MHz 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,804

Stock:
1,804 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.837 $0.84
$0.725 $7.25
$0.659 $16.48
$0.631 $63.10
$0.597 $149.25
$0.572 $286.00
Full Reel (Order in multiples of 1000)
$0.547 $547.00
$0.505 $1,010.00
$0.496 $2,480.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
24 MHz
20 pF
30 PPM
100 PPM
HC-49/US
- 40 C
+ 85 C
SMD/SMT
30 Ohms
500 uW
13.2 mm
4.8 mm
4.3 mm
CSM-7XDN
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 575.560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
CNHTS:
8541600000
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99