ECS-240-16-5PX-TR

See Product Specifications
Mfr.:
ECS
Description:
Crystals 24MHz 16pF -10C +70C
In Stock: 1,224
-
Stock:
-
1,224 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.551 | $0.55 | |
$0.454 | $4.54 | |
$0.435 | $21.75 | |
$0.394 | $39.40 | |
$0.39 | $195.00 | |
Full Reel (Order in multiples of 1000) | ||
$0.39 | $390.00 | |
$0.312 | $624.00 | |
$0.28 | $1,400.00 | |
$0.274 | $2,740.00 |
Datasheet
Certificates
Models
- CAHTS:
- 8541600020
- CNHTS:
- 8541600000
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99