ECS-196-20-5PXDN-TR
See Product Specifications
Mfr.:
Description:
Crystals 19.6608MHz 20pF
In Stock: 435
-
Stock:
-
435Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
750Expected 2026-03-03
-
Factory Lead-Time:
-
11Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.915 | $0.92 | |
| $0.773 | $7.73 | |
| $0.735 | $18.38 | |
| $0.667 | $66.70 | |
| $0.632 | $158.00 | |
| $0.601 | $300.50 | |
| Full Reel (Order in multiples of 1000) | ||
| $0.598 | $598.00 | |
| $0.578 | $1,156.00 | |
| $0.53 | $2,650.00 | |
Datasheet
Certificates
Models
- CAHTS:
- 8541600010
- CNHTS:
- 8541600000
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Canada
