ECS-160-20-5PXDN-TR

ECS
520-CSM1600-20DN-X
ECS-160-20-5PXDN-TR

Mfr.:

Description:
Crystals 16MHz 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 478

Stock:
478
Can Ship Immediately
On Order:
3,000
Expected 2026-03-31
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.729 $0.73
$0.631 $6.31
$0.572 $14.30
$0.53 $53.00
$0.51 $127.50
$0.494 $247.00
Full Reel (Order in multiples of 1000)
$0.471 $471.00
$0.443 $886.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16 MHz
20 pF
30 PPM
100 PPM
HC-49/US
- 40 C
+ 85 C
SMD/SMT
40 Ohms
500 uW
13.2 mm
4.8 mm
4.3 mm
CSM-7XDN
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 575.560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600010
CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99