10-1313.1249

EAO
123-10-1313.1249
10-1313.1249

Mfr.:

Description:
Lamps SERIES 84 EMER STOP PROTC COLLARYLW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 697

Stock:
697 Can Ship Immediately
Quantities greater than 697 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$32.16 $32.16
$29.98 $299.80
$29.67 $741.75
$27.96 $2,796.00
$27.95 $6,987.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Lamps
RoHS:  
10
Brand: EAO
Product Type: Lamps
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Tradename: 10
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99

Series 84 Modular Pushbutton Range

EAO Series 84 Modular Switch Range provides reliable operation in harsh environments and is designed for a standard 22.5mm cutout. The device includes modular pushbutton systems of lenses, switch/indicator housings, switching elements, attractive pushbuttons, and compact emergency stop switches. The series 84 features a short travel switching system with two independent contact points, ensuring pleasing tactile operation and reliable switching even with extremely light loads. The switch operates at a 42V/100mA (3A/240VAC estop) maximum rating and -25°C to 70°C temperature range. Typical applications include industrial machinery, ticketing machines, special-purpose vehicles, access control, medical equipment, and process automation.