09-RS.1101.0900.M008

EAO
123-09RS11010900M008
09-RS.1101.0900.M008

Mfr.:

Description:
Magnetic / Reed Switches Series 09 Rugged Outdoor Switch Black Standard Lens momentary White DTW - 124 - "Pistol" Symbol 1 NO Contact 48V 0.5A 10W-VA Without Illumination Amp 3 Pin Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$69.47 $69.47
$63.01 $630.10
$60.65 $1,516.25
$57.26 $5,726.00
$53.24 $13,310.00
500 Quote

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Magnetic / Reed Switches
RoHS:  
Magnetic
Black
Panel Mount
Connector
Brand: EAO
Current Rating: 500 mA
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Reed Switches
Series: 9
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating DC: 12 VDC to 48 VDC
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Digital Product Selector

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

Series 09 Universal Switches

EAO Series 09 Universal Switches offer an unlimited combination of switching functions for various vehicle applications. These switches feature a modular, ergonomic design and an appealing, durable surface coating with fantastic haptics and tactile feedback. The series is available in single and dual-contact variations and offer universal configuration options. Typical applications include a menu/reset button, transmission control, SOS and hazard light switch, and various driving functions. EAO Series 09 Universal Switches offer illuminated symbols per ISO 7000. The basic versions feature switches with white symbol illumination and the choice of no, one, or three red LED status indicators. A warning light switch with a red symbol illumination is also available as a standard configuration.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.