TL3301TF160QG-TUBE

E-Switch
612-TL3301TF160QG-TU
TL3301TF160QG-TUBE

Mfr.:

Description:
Tactile Switches 50mA 12VDC SPST 160gf PCB Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 72

Stock:
72 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.729 $0.73
$0.693 $6.93
$0.668 $16.70
$0.577 $53.08
$0.519 $143.24
$0.498 $274.90
$0.491 $496.89
$0.437 $1,125.71
$0.414 $2,094.84

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.9 mm
Square
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
6 mm
6 mm
7.5 mm
TL3301
100000 Cycle
Tube
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 92
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: J100784
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99