TL3301FF160QG
See Product Specifications
Mfr.:
Description:
Tactile Switches 6mm SMT Gull Wing 7mm Act Height
In Stock: 13,063
-
Stock:
-
13,063 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.636 | $0.64 | |
| $0.552 | $5.52 | |
| $0.515 | $12.88 | |
| $0.462 | $46.20 | |
| $0.428 | $107.00 | |
| Full Reel (Order in multiples of 750) | ||
| $0.321 | $240.75 | |
| $0.307 | $690.75 | |
Datasheet
Images
Models
Videos
- CAHTS:
- 8536509090
- CNHTS:
- 8536500090
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- KRHTS:
- 8536502000
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Canada

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6