TL3301BF160QGTAPE/REELPKG

E-Switch
612-TL3301BF160QGT/R
TL3301BF160QGTAPE/REELPKG

Mfr.:

Description:
Tactile Switches Tact Switch, 50mA 12VDC, SPST, 160 +/- 50 gms, PCB, 9.5mm actuator height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 58,119

Stock:
58,119 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.651 $0.65
$0.626 $6.26
$0.513 $51.30
Full Reel (Order in multiples of 500)
$0.431 $215.50
$0.388 $388.00
$0.364 $910.00
$0.33 $3,300.00
$0.324 $8,100.00
$0.305 $15,250.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
9.5 mm
Stem
OFF - (ON)
160 gf
50 mA
50 VDC
No
SPST
Gull Wing Lead
Black
6 mm
6 mm
3.6 mm
TL3301
100000 Cycle
Reel
Cut Tape
Brand: E-Switch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99