TL3301AF260QG

E-Switch
612-TL3301AF2
TL3301AF260QG

Mfr.:

Description:
Tactile Switches 6mm SMT Gull Wing 5mm Act Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,258

Stock:
13,258 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.527 $0.53
$0.46 $4.60
$0.431 $10.78
$0.386 $38.60
$0.358 $89.50
$0.338 $169.00
Full Reel (Order in multiples of 1200)
$0.313 $375.60
$0.287 $688.80
$0.257 $1,233.60
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.6 mm
Round
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
6 mm
6 mm
5 mm
TL3301
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: SMT Tactile Switch
Product Type: Tactile Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Travel: 0.25 mm
Unit Weight: 588 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99