TL3301AF160RG
See Product Specifications
Mfr.:
Description:
Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V
In Stock: 7,593
-
Stock:
-
7,593 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.91 | $1.91 | |
| $1.72 | $17.20 | |
| $1.58 | $39.50 | |
| $1.57 | $157.00 | |
| Full Reel (Order in multiples of 1200) | ||
| $1.57 | $1,884.00 | |
| $1.06 | $5,088.00 | |
Datasheet
Images
Models
Videos
- CAHTS:
- 8536509090
- CNHTS:
- 8536500090
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- BRHTS:
- 85365090
- ECCN:
- EAR99
Canada

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6