ST141D00
See Product Specifications
Mfr.:
Description:
Toggle Switches 20A 2HP SP Off-On
In Stock: 1,231
-
Stock:
-
1,231 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
21 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $8.87 | $8.87 | |
| $8.35 | $83.50 | |
| $7.87 | $196.75 | |
| $7.53 | $376.50 | |
| $7.04 | $704.00 | |
| $6.62 | $1,655.00 | |
| $5.27 | $2,635.00 |
Datasheet
Certificates
Images
Models
Videos
- CAHTS:
- 8536509090
- CNHTS:
- 8536500090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Canada

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6