R1966DBLKBLKCS

E-Switch
612-R1966DBLKBLKCS
R1966DBLKBLKCS

Mfr.:

Description:
Rocker Switches Rocker, SPDT, On-Off-On, Panel Mount, Snap-In, Black, I/O/II Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.24 $3.24
$2.69 $26.90
$2.58 $64.50
$2.50 $125.00
$2.13 $426.00
$2.06 $1,236.00
$1.95 $1,950.00
$1.89 $4,914.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPDT
ON - OFF - ON
15 A
125 VAC
Solder Lug
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 30000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Rocker Switches
Series: R1966
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99