KAS1104RT

E-Switch
612-KAS1104RT
KAS1104RT

Mfr.:

Description:
DIP Switches / SIP Switches 4 Position PC Pin Recessed Tape Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 590

Stock:
590 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.67 $2.67
$2.26 $22.60
$2.03 $50.75
$1.83 $214.11
$1.70 $464.10
$1.63 $826.41
$1.54 $1,561.56
$1.45 $3,675.75
$1.38 $6,942.78

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches / SIP Switches
Tube
Non-Illuminated
4 Position
DIP
Recessed
2.54 mm
SPST
PC Pin
25 mA
24 VDC
KAS
Actuator Style: Recessed
Brand: E-Switch
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Product Type: DIP Switches
Factory Pack Quantity: 39
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99