600DP3S2M2QE

E-Switch
612-600DP3S2M2QE
600DP3S2M2QE

Mfr.:

Description:
Slide Switches 1A 30VDC On-Off-On DPDT Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 324   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.36 $1,412.64
$4.31 $2,155.00
$4.14 $4,140.00
$3.86 $9,650.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
RoHS:  
Non-Illuminated
600
Brand: E-Switch
Product Type: Slide Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509040
CNHTS:
8536500090
USHTS:
8536509050
JPHTS:
853650090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99