100DP8T6B11M2QEH
See Product Specifications
Mfr.:
Description:
Toggle Switches 5A 120VAC/28VDC On-On-(On) PC Mnt
In Stock: 954
-
Stock:
-
954 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $8.84 | $8.84 | |
| $7.63 | $76.30 | |
| $7.19 | $179.75 | |
| $7.18 | $359.00 | |
| $6.31 | $605.76 | |
| $6.14 | $1,768.32 | |
| $4.79 | $2,759.04 |
Datasheet
Certificates
Images
Videos
- CAHTS:
- 8536509090
- CNHTS:
- 8536500090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
Canada

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6