100DP6T1B1M1REH
See Product Specifications
Mfr.:
Description:
Toggle Switches 0.4VA @ 20V (AC/DC) On-On-On Sldr Lug
In Stock: 955
-
Stock:
-
955 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $8.43 | $8.43 | |
| $8.18 | $81.80 | |
| $7.77 | $194.25 | |
| $6.25 | $312.50 | |
| $5.44 | $522.24 | |
| $5.12 | $1,474.56 | |
| $4.77 | $2,747.52 |
Datasheet
Certificates
Images
Videos
- CAHTS:
- 8536509090
- CNHTS:
- 8536500090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
Canada

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6