100AWSP1T3B4M7QE

E-Switch
612-100AWSP1T3B4M7QE
100AWSP1T3B4M7QE

Mfr.:

Description:
Toggle Switches Mini Toggle, 100mA 2-4VDC, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.80 $5.80
$5.77 $57.70
$5.75 $143.75
$5.10 $255.00
$4.01 $401.00
$3.84 $9,600.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
IP67
100A
Brand: E-Switch
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 5.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99