100AWDP3T2B4M6RE
See Product Specifications
Mfr.:
Description:
Toggle Switches 0.4VA @ 20V (AC/DC) On-Off-On PC Mnt
In Stock: 157
-
Stock:
-
157 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $10.25 | $10.25 | |
| $10.23 | $552.42 | |
| $7.15 | $772.20 |
Datasheet
Certificates
Images
Models
- CAHTS:
- 8536509090
- CNHTS:
- 8536500090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
Canada

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6