100AWDP1T1B1M2REH

E-Switch
612-100AWDP1T1B1M2RE
100AWDP1T1B1M2REH

Mfr.:

Description:
Toggle Switches 0.4VA @ 20V (AC/DC) On-None-On PC Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 960   Multiples: 96
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.94 $4,742.40
$4.76 $5,026.56

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON
Panel Mount
PC Pin
20 VAC
20 VDC
1/4-40
Standard
Epoxy
Gold
cURus
IP67
100A
Bulk
Actuator Length: 10.16 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Round
Brand: E-Switch
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Power Rating: 0.4 VA
Product Type: Toggle Switches
Factory Pack Quantity: 96
Subcategory: Switches
Unit Weight: 5.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99