100AWDP1T1B1M2QE

E-Switch
612-00AWDP1T1B1M2QE
100AWDP1T1B1M2QE

Mfr.:

Description:
Toggle Switches TOGGLE, DPDT , On-On, Panel Mount, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.62 $6.62
$6.45 $64.50
$6.39 $159.75
$5.38 $269.00
$4.91 $530.28
$4.31 $930.96
$4.28 $2,311.20
$4.11 $4,438.80
$3.84 $9,953.28

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
Non-Illuminated
DPDT
ON - ON
Panel Mount
PC Pin
5 A
120 VAC
28 VDC
1/4-40
Standard
Epoxy
Silver
cURus
IP67
100A
Bulk
Actuator Length: 10.16 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Round
Brand: E-Switch
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 108
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99