RM-2450-12M3

Doodle Labs
332-RM-2450-12M3
RM-2450-12M3

Mfr.:

Description:
Routers 2.4 GHz Mini OEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5
Can Ship Immediately
On Order:
160
Expected 2026-03-26
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,359.88 $2,359.88

Product Attribute Attribute Value Select Attribute
Doodle Labs
Product Category: Routers
RoHS:  
Routers
2.4 GHz to 2.482 GHz
UART, USB
- 40 C
+ 85 C
Bulk
Brand: Doodle Labs
Flash: 32 MB
IP Rating: IP50
Memory Type: DDR2
Product Type: Routers
RAM: 64 MB
Series: 2.4 GHz Mini OEM
Factory Pack Quantity: 20
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8525600090
USHTS:
8525601050
JPHTS:
852560000
KRHTS:
8525609000
TARIC:
8525600000
ECCN:
5A992.C

Mesh Rider Radios

Doodle Labs Mesh Rider Radios are Manet Routers developed as an extension of the radio platform for rugged connectivity with wide coverage. Powered by Doodle Labs' Mesh Rider® technology, this advanced radio solution boasts exceptional RF and networking capabilities, offering communication that reaches far, travels fast, and is more reliable than other solutions available. These devices offer seamless connectivity with optimized video streaming that delivers crystal-clear 4K visuals alongside low-latency Command and Control data.