EA EVALeDIPTFT43TC

Display Visions
790-EVALEDIPTFT43TC
EA EVALeDIPTFT43TC

Mfr.:

Description:
Display Development Tools 4.3 in TFT Dev Kit Intelligent Display

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$463.09 $463.09

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Display Development Tools
RoHS:  
Starter Kits
EA eDIPTFT43-ATC
5 V
USB
Bulk
Brand: Display Visions
Description/Function: Includes EA eDIPTFT43-ATC and evaluation board with USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVALEDIPTFT43TC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200010
CNHTS:
8543709990
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Evaluation Boards for eDIP Displays

DISPLAY VISIONS Evaluation Boards for eDIP Displays shorten development time and cost when designing applications based on EA eDIP Intelligent Graphic and TFT Display Modules. The Evaluation Boards feature a USB interface allowing direct connection to a PC. The Evaluation Boards can be power by USB or an external 3.3V to 5.V power supply. Potentiometers allow control of the analog inputs, DIP switches allow data rate and address adjustments, and LEDs are provided to indicate status and data transfer.