T6WM1SGQR

Diptronics
113-T6WM1SGQR
T6WM1SGQR

Mfr.:

Description:
Tactile Switches SPST 50mA/32VDC 6.2SQ 350gf VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.11 $1.11
$0.923 $46.15
$0.838 $83.80
$0.763 $381.50
$0.714 $714.00
Full Reel (Order in multiples of 2000)
$0.605 $1,210.00
$0.557 $2,228.00
$0.531 $5,310.00
$0.499 $11,976.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
350 gf
50 mA
32 VDC
SPST
Solder Pad
Salmon
6.2 mm
6.2 mm
2.5 mm
T6W
Reel
Cut Tape
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 0.5 mm
Part # Aliases: 101-T61MSR-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99