NDIR-02H-T-V

Diptronics
113-NDIR02HTV
NDIR-02H-T-V

Mfr.:

Description:
DIP Switches / SIP Switches Dip switch Through Hole Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.56 $2.56
$2.13 $106.50
$1.93 $146.68
$1.76 $936.32
$1.61 $1,713.04
$1.43 $2,934.36
$1.29 $6,470.64
$1.23 $12,339.36
25,004 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches / SIP Switches
RoHS:  
Tube
Non-Illuminated
2 Position
DIP
Raised
2.54 mm
SPST
Through Hole
25 mA
24 VDC
NDIR
Actuator Style: Recessed
Brand: Diptronics
Contact Plating: Gold over Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 76
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99