ML8-A03WVA-K6

Diptronics
113-ML8-A03WVA-K6
ML8-A03WVA-K6

Mfr.:

Description:
Tactile Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 550

Stock:
550 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.39 $6.39
$5.48 $274.00
$4.65 $558.00
$4.39 $2,634.00
$4.04 $4,363.20
$3.58 $7,303.20
$3.21 $16,178.40
10,080 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Illuminated
White
LED
Through Hole
Right Angle
Square
250 gf
100 mA
30 VDC
No
DPST
Solder Pin
White
Transparent
15.6 mm
9.6 mm
8.7 mm
ML
10000 Cycle
Tray
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Tactile Switches
Factory Pack Quantity: 120
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99