ML6-H2T2RQA

Diptronics
113-ML6H2T2RQA
ML6-H2T2RQA

Mfr.:

Description:
Tactile Switches Through Hole 6*6 (LED Color+CAP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.22 $6.22
$5.33 $266.50
$4.51 $451.00
$4.27 $2,135.00
$3.93 $3,930.00
$3.47 $6,940.00
$3.13 $15,650.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Illuminated
Through Hole
Straight
7.9 mm
Round
ON - OFF
160 gf
50 mA
12 VDC
DPST
Solder Pin
Clear
17.8 mm
ML
Tray
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99