DTS-69K-V

Diptronics
113-DTS-69K-V
DTS-69K-V

Mfr.:

Description:
Tactile Switches OFF-(ON) 50mA 12VDC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.507 $0.51
$0.425 $21.25
$0.385 $38.50
$0.352 $176.00
$0.322 $322.00
$0.286 $572.00
$0.256 $1,280.00
$0.246 $2,460.00
$0.23 $5,750.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
OFF - (ON)
100 gf
50 mA
12 V
Yes
SPST
Black
DTS-6
200000 Cycle
Bulk
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Type: Right Angle
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031