DTS-61R-V

Diptronics
113-DTS61RV
DTS-61R-V

Mfr.:

Description:
Tactile Switches Through Hole 6*6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,090

Stock:
1,090 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.461 $0.46
$0.384 $19.20
$0.348 $34.80
$0.328 $164.00
$0.278 $278.00
$0.256 $512.00
$0.232 $1,160.00
$0.221 $2,210.00
$0.207 $5,175.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
0.8 mm
Round
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Solder Pin
Red
Red
6 mm
6 mm
4.3 mm
DTS-6
100000 Cycle
Bulk
Brand: Diptronics
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.35 mm
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99