S3W
See Product Specifications
Mfr.:
Description:
Rectifiers Diode, SMC, 1600V, 3A
In Stock: 4,888
-
Stock:
-
4,888 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.07 | $1.07 | |
| $0.764 | $7.64 | |
| $0.507 | $50.70 | |
| $0.405 | $202.50 | |
| $0.365 | $365.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.284 | $852.00 | |
| $0.276 | $1,656.00 | |
| $0.256 | $2,304.00 | |
Datasheet
Models
SPICE Models
- CAHTS:
- 8541100090
- CNHTS:
- 8541100000
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Canada
