PKC-136

Diotec Semiconductor
637-PKC-136
PKC-136

Mfr.:

Description:
Rectifiers Diode, Superfast, DO-15, 700V, , 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,608

Stock:
10,608 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.789 $7.89
$0.699 $69.90
$0.698 $349.00
$0.68 $680.00
Full Ammo Pack (Order in multiples of 4000)
$0.674 $2,696.00
$0.673 $5,384.00
$0.482 $11,568.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
DO-15
700 V
Fast Recovery Rectifiers
3 uA
75 ns
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: PKC-136
Unit Weight: 389 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99